Part Details for SGM34SDS3T0000/AA by Amphenol Positronic
Overview of SGM34SDS3T0000/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM34SDS3T0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5922
|
Newark | Sgm34Sds3T0000/Aa |Positronic SGM34SDS3T0000/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8000 / $218.5000 | Buy Now |
DISTI #
276-SGM34SDS3T0000AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$96.6200 / $103.8000 | Order Now |
DISTI #
POSSGM34SDS3T0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGM34SDS3T0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SGM34SDS3T0000/AA
SGM34SDS3T0000/AA CAD Models
SGM34SDS3T0000/AA Part Data Attributes:
|
SGM34SDS3T0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM34SDS3T0000/AA
Amphenol Positronic
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY |