There are no models available for this part yet.
Overview of SGM50MSCESS0000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM50MSCESS0000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1368
|
Newark | Connector |Positronic SGM50MSCESS0000/AA RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.7100 / $225.7000 | Buy Now | |
DISTI #
276-SGM50MSCES0A
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$121.9700 / $131.2400 | Order Now | |
DISTI #
POSSGM50MSCESS0000/AA
|
Heilind Electronics | D-SUB FIXE STRAIGHT PCB MOUNT SOLDER CUP MALE | Americas - 0 in Stock |
|
$80.4231 / $204.8522 | Buy Now | |
DISTI #
POSSGM50MSCESS0000/AA
|
Interstate Connecting Components | D-SUB FIXE STRAIGHT PCB MOUNT SOLDER CUP MALE | 0 |
|
$80.4231 / $204.8522 | Buy Now |
CAD Models for SGM50MSCESS0000/AA by Amphenol Positronic
Part Data Attributes for SGM50MSCESS0000/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.39 inch
|
Body Depth
|
0.24 inch
|
Body Length
|
1.625 inch
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Gender
|
MALE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
13 A
|
Reference Standard
|
MIL
|
Shell Finish
|
ANODIZED BLACK/YELLOW
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|