Part Details for SGM9FSCESS0000 by Amphenol Positronic
Overview of SGM9FSCESS0000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM9FSCESS0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6016
|
Newark | Sgm9Fscess0000 |Positronic SGM9FSCESS0000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2200 / $75.7200 | Buy Now |
DISTI #
POSSGM9FSCESS0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGM9FSCESS0000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Rack & Panel Connector Min Qty: 1 | 487 |
|
$4.2500 / $8.6200 | Buy Now |
Part Details for SGM9FSCESS0000
SGM9FSCESS0000 CAD Models
SGM9FSCESS0000 Part Data Attributes:
|
SGM9FSCESS0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM9FSCESS0000
Amphenol Positronic
Rack and Panel Connector, 9 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER COPPER | |
Contact Finish Termination | GOLD (15) OVER COPPER | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |