Part Details for SGM9SSCT0000/AA by Amphenol Positronic
Overview of SGM9SSCT0000/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM9SSCT0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SGM9SSCT0000/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$37.0800 / $44.7000 | Order Now |
DISTI #
POSSGM9SSCT0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for SGM9SSCT0000/AA
SGM9SSCT0000/AA CAD Models
SGM9SSCT0000/AA Part Data Attributes
|
SGM9SSCT0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM9SSCT0000/AA
Amphenol Positronic
Rack and Panel Connector, 9 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.21 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.875 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | MIL | |
Shell Finish | ANODIZED BLACK/YELLOW | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |