Part Details for SGMC104M0ER000 by Amphenol Positronic
Overview of SGMC104M0ER000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SGMC104M0ER000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5607
|
Newark | Sgmc104M0Er000 |Positronic SGMC104M0ER000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6800 / $141.3200 | Buy Now |
DISTI #
276-SGMC104M0ER000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$55.0400 / $66.7200 | Order Now |
DISTI #
POSSGMC104M0ER000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGMC104M0ER000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SGMC104M0ER000
SGMC104M0ER000 CAD Models
SGMC104M0ER000 Part Data Attributes:
|
SGMC104M0ER000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGMC104M0ER000
Amphenol Positronic
Rack and Panel Connector, 104 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED YELLOW | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |