Part Details for SGMC26F0ESS0000/AA by Amphenol Positronic
Overview of SGMC26F0ESS0000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SGMC26F0ESS0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9328
|
Newark | Sgmc26F0Ess0000/Aa |Positronic SGMC26F0ESS0000/AA Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $19.6800 | Buy Now |
DISTI #
2899-SGMC26F0ESS0000/AA-ND
|
DigiKey | SGMC26F0ESS0000/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$5.0300 / $6.5200 | Buy Now |
DISTI #
POSSGMC26F0ESS0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 16 |
|
$21.2300 | Buy Now | |
DISTI #
POSSGMC26F0ESS0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | RECTANGULAR FEMALE 26 POS SHORT TURNING HARDWARE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SGMC26F0ESS0000/AA
SGMC26F0ESS0000/AA CAD Models
SGMC26F0ESS0000/AA Part Data Attributes
|
SGMC26F0ESS0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGMC26F0ESS0000/AA
Amphenol Positronic
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |