Part Details for SGMC34M0ESSPA00 by Amphenol Positronic
Overview of SGMC34M0ESSPA00 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SGMC34M0ESSPA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5654
|
Newark | Sgmc34M0Esspa00 |Positronic SGMC34M0ESSPA00 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1500 / $100.0900 | Buy Now |
DISTI #
276-SGMC34M0ESSPA00
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$51.8600 / $58.8700 | Order Now |
DISTI #
POSSGMC34M0ESSPA00
|
Heilind Electronics | SGMC SERIES RECTANGULAR MALE | Americas - 0 in Stock |
|
$39.8742 / $107.7526 | Buy Now |
DISTI #
POSSGMC34M0ESSPA00
|
Interstate Connecting Components | SGMC SERIES RECTANGULAR MALE | 0 |
|
$39.8742 / $107.7526 | Buy Now |
|
Powell Electronics | Rack & Panel Connector Min Qty: 1 | 4 |
|
$28.2500 / $73.6800 | Buy Now |
Part Details for SGMC34M0ESSPA00
SGMC34M0ESSPA00 CAD Models
SGMC34M0ESSPA00 Part Data Attributes
|
SGMC34M0ESSPA00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGMC34M0ESSPA00
Amphenol Positronic
Rack and Panel Connector, 34 Contact(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARISED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED YELLOW | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 34 |