Part Details for SGMC7S0E0000 by Amphenol Positronic
Overview of SGMC7S0E0000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SGMC7S0E0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SGMC7S0E0000
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$21.9200 / $23.4400 | Order Now |
DISTI #
POSSGMC7S0E0000
|
Heilind Electronics | MINI RECTANGLUAR CONNECTOR | Americas - 0 in Stock |
|
$23.2285 / $62.7525 | Buy Now |
DISTI #
SGMC7S0E0000
|
TTI | Rectangular MIL Spec Connectors Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$50.7100 | Buy Now |
DISTI #
POSSGMC7S0E0000
|
Interstate Connecting Components | MINI RECTANGLUAR CONNECTOR | 0 |
|
$23.2285 / $62.7525 | Buy Now |
|
Powell Electronics | Rack & Panel Connector Min Qty: 1 | 4 |
|
$0.0200 | Buy Now |
Part Details for SGMC7S0E0000
SGMC7S0E0000 CAD Models
SGMC7S0E0000 Part Data Attributes
|
SGMC7S0E0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGMC7S0E0000
Amphenol Positronic
Rack and Panel Connector, 7 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-28748/13, MIL-C-28748/14 | |
Body Breadth | 0.21 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.78 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |