Part Details for SGT7650500 by celduc relais
Overview of SGT7650500 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT7650500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SGT7650500-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 24-520V Min Qty: 1 Lead time: 28 Weeks Container: Box |
14 In Stock |
|
$161.8202 / $232.6100 | Buy Now |
|
Onlinecomponents.com | NZC 3 Phase SSR 2X50A - 24-520VAC - Control 4-30VDC RoHS: Compliant |
1 In Stock |
|
$147.3200 / $313.2700 | Buy Now |
DISTI #
SGT7650500
|
TME | Relay: solid state, 50A, Uswitch: 24÷520VAC, 3-phase, -40÷85°C Min Qty: 1 | 0 |
|
$164.1700 / $220.3600 | RFQ |
|
Master Electronics | NZC 3 Phase SSR 2X50A - 24-520VAC - Control 4-30VDC RoHS: Compliant |
1 In Stock |
|
$147.3200 / $313.2700 | Buy Now |