Part Details for SGT8650810 by celduc relais
Overview of SGT8650810 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT8650810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SGT8650810-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 24-520V Min Qty: 1 Lead time: 27 Weeks Container: Box |
16 In Stock |
|
$152.4000 / $243.8400 | Buy Now |
|
Onlinecomponents.com | ZC 3 Phase SSR 2X50A - 24-520VAC - Control 4-30VDC RoHS: Compliant |
2 In Stock |
|
$151.3400 / $321.8200 | Buy Now |
DISTI #
SGT8650810
|
TME | Relay: solid state, 50A, Uswitch: 24÷520VAC, 3-phase, -40÷85°C Min Qty: 1 | 0 |
|
$170.1500 / $226.8600 | RFQ |
|
Master Electronics | ZC 3 Phase SSR 2X50A - 24-520VAC - Control 4-30VDC RoHS: Compliant |
2 In Stock |
|
$151.3400 / $321.8200 | Buy Now |