Part Details for SGT8670500 by celduc relais
Overview of SGT8670500 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT8670500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SGT8670500-ND
|
DigiKey | SSR RELAY 3PST-NO 75A 24-520V Min Qty: 16 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$257.9919 | Buy Now |
|
Onlinecomponents.com | ZC 3 Phase SSR 3X75A - 24-520VAC - Control 4-30VDC RoHS: Compliant |
1 In Stock |
|
$163.4000 / $347.4500 | Buy Now |
DISTI #
SGT8670500
|
TME | Relay: solid state, 75A, Uswitch: 24÷520VAC, 3-phase, -40÷85°C Min Qty: 1 | 0 |
|
$183.7000 / $244.9300 | RFQ |
|
Master Electronics | ZC 3 Phase SSR 3X75A - 24-520VAC - Control 4-30VDC RoHS: Compliant |
1 In Stock |
|
$163.4000 / $347.4500 | Buy Now |