Part Details for SGT8879200 by celduc relais
Overview of SGT8879200 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT8879200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3970
|
Newark | Solid State Relay, 90-280V, 54A, Panel, Contact Configuration:-, Load Current:54A, Operating Voltage Max:640Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Rohs Compliant: Yes |Celduc SGT8879200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.5000 / $251.4600 | Buy Now |
DISTI #
3667-SGT8879200-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-640V Min Qty: 16 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$259.0506 | Buy Now |
|
Onlinecomponents.com | ZC 3 Phase SSR 3X75A - 24-640VAC - Control 90-280VAC/DC RoHS: Compliant | 0 |
|
$164.0700 / $343.6400 | Buy Now |
DISTI #
SGT8879200
|
TME | Relay: solid state, 75A, Uswitch: 24÷640VAC, 3-phase, Series: SGT8 Min Qty: 1 | 0 |
|
$179.9000 / $239.8600 | RFQ |