Part Details for SGTM3S10-C0 by Panduit Corp
Overview of SGTM3S10-C0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGTM3S10-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0032
|
Newark | Cable Tie Mount, 23.1Mm, Pa 6.6, Black, Mount Fixing Type:Screw, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:23.1Mm, Width:15.5Mm, Height:10.9Mm, Product Range:Super-Grip Rohs Compliant: Yes |Panduit SGTM3S10-C0 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 6 |
|
$77.4800 / $87.2300 | Buy Now |
DISTI #
298-15868-ND
|
DigiKey | CABLE TIE HLDR DUAL SCRW #10 BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
606 In Stock |
|
$0.8367 / $1.0600 | Buy Now |
DISTI #
SGTM3S10-C0
|
Avnet Americas | Cable Accessories Grounding Connector Nylon 6.6 Black - Bag (Alt: SGTM3S10-C0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5701 | Buy Now |
DISTI #
04M0032
|
Avnet Americas | Cable Accessories Grounding Connector Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 04M0032) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 6 Partner Stock |
|
$77.4800 / $87.2300 | Buy Now |
DISTI #
644-SGTM3S10-C0
|
Mouser Electronics | Cable Tie Mounts Tie Mount .88W 10 Screw (M5) RoHS: Compliant | 583 |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
71264179
|
RS | Tie Mount .88" (22.4mm)W #10 Screw (M5), | Panduit SGTM3S10-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 136 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
PANSGTM3S10-C0
|
Heilind Electronics | TIE MOUNT .88 (22.4MM)W #10 SCREW (M5), | Americas - 0 in Stock |
|
$0.7497 / $0.8122 | Buy Now |
|
Onlinecomponents.com | The cable tie mount is black and is applied with a #10 (M5) screw. It is 0.86" (21.8 mm) long and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, Super-Grip® standard, and Super-Grip® light-heavy adhesive backed cable tie mounts. It comes in packages of 100. RoHS: Compliant |
792 In Stock 171900 Factory Stock |
|
$0.8570 / $0.9300 | Buy Now |
DISTI #
SGTM3S10-C0
|
TTI | Cable Tie Mounts Tie Mount .88W 10 Screw (M5) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$0.7700 / $0.8400 | Buy Now |
DISTI #
000000000001703679
|
Sager | Cable Tie Mounts Tie Mount .88W 10 Screw (M5) Min Qty: 500 | 0 |
|
$0.5943 / $0.6768 | Buy Now |