Part Details for SH 90-4S/IE3 by Besel SA
Overview of SH 90-4S/IE3 by Besel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH 90-4S/IE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH90-4S/IE3
|
TME | Motor: AC, 3-phase, 1.1kW, 230/400VAC, 1410rpm, IP54, -30÷60°C, arms Min Qty: 1 | 2 |
|
$195.9100 / $209.9100 | Buy Now |