Part Details for SH106M100AE3EAKPLP by KEMET Corporation
Overview of SH106M100AE3EAKPLP by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH106M100AE3EAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3335
|
Newark | 10 U 100V |Kemet SH106M100AE3EAKPLP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.0800 / $0.0880 | Buy Now |
DISTI #
2266-SH106M100AE3EAKPLPTR-ND
|
DigiKey | 10 U 100V Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.0750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |