SH18N5R6C250CG
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of SH18N5R6C250CG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH18N5R6C250CG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH18N5R6C250CG by Walsin Technology Corporation

SH18N5R6C250CG
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.4643%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
4.4643%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. SH18N5R6C250CG
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for SH18N5R6C250CG

This table gives cross-reference parts and alternative options found for SH18N5R6C250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N5R6C250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10C5R6CA8ACNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, Samsung Electro-Mechanics SH18N5R6C250CG vs CL10C5R6CA8ACNP
CL10C5R6CA8GLNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, Samsung Electro-Mechanics SH18N5R6C250CG vs CL10C5R6CA8GLNC
C0603C569C3GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation SH18N5R6C250CG vs C0603C569C3GACAUTO7411
C0603C569C3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP KEMET Corporation SH18N5R6C250CG vs C0603C569C3GAC
C0603T569C3GACTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, KEMET Corporation SH18N5R6C250CG vs C0603T569C3GACTM
CL10C5R6CA8NCNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, Samsung Electro-Mechanics SH18N5R6C250CG vs CL10C5R6CA8NCNP
C0603T569C3GBL9028 Ceramic Capacitor, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, KEMET Corporation SH18N5R6C250CG vs C0603T569C3GBL9028
C0603C569C3GACAUTO Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation SH18N5R6C250CG vs C0603C569C3GACAUTO
C0603T569C3GAL7081 Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, KEMET Corporation SH18N5R6C250CG vs C0603T569C3GAL7081
C0603T569C3GBC3325 Ceramic Capacitor, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, KEMET Corporation SH18N5R6C250CG vs C0603T569C3GBC3325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH18N5R6C250CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH18N5R6C250CG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SH18N5R6C250CG would you like to use for your alert(s)?
  • Please alert me when SH18N5R6C250CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH18N5R6C250CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH18N5R6C250CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH18N5R6C250CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH18N5R6C250CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH18N5R6C250CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: