Part Details for SH21B152K101CT by Walsin Technology Corporation
Overview of SH21B152K101CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH21B152K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH21B152K101CTTR-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-SH21B152K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500 pF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 0 |
|
$0.0140 / $0.1100 | Order Now |
DISTI #
77786992
|
Verical | Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 5200 |
|
$0.0950 / $0.3500 | Buy Now |
DISTI #
SH21B152K101CT
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 100 | 5200 |
|
$0.0776 / $0.2859 | Buy Now |
Part Details for SH21B152K101CT
SH21B152K101CT CAD Models
SH21B152K101CT Part Data Attributes
|
SH21B152K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B152K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B152K101CT
This table gives cross-reference parts and alternative options found for SH21B152K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B152K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000152KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21B152K101CT vs 0805Y1000152KET |
AN12ZE0152K2L | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | SH21B152K101CT vs AN12ZE0152K2L |
0805F1000152KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B152K101CT vs 0805F1000152KXB |
CB0805X7R152KPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Quantic UTC | SH21B152K101CT vs CB0805X7R152KPT |
AN12ZE0152KT3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | SH21B152K101CT vs AN12ZE0152KT3 |
101R15W152KP6W | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.0015uF, 0805, | Johanson Dielectrics Inc | SH21B152K101CT vs 101R15W152KP6W |
0805H1000152KXTS02A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Knowles Capacitors | SH21B152K101CT vs 0805H1000152KXTS02A |
AN12ZE0152K24 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | SH21B152K101CT vs AN12ZE0152K24 |
AN12ZE0152KT5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | SH21B152K101CT vs AN12ZE0152KT5 |
0805H1000152KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B152K101CT vs 0805H1000152KXB |