Part Details for SH21B154K500CT by Walsin Technology Corporation
Overview of SH21B154K500CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH21B154K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH21B154K500CTTR-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0404 | Buy Now |
DISTI #
791-SH21B154K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15 uF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
Part Details for SH21B154K500CT
SH21B154K500CT CAD Models
SH21B154K500CT Part Data Attributes:
|
SH21B154K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B154K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B154K500CT
This table gives cross-reference parts and alternative options found for SH21B154K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B154K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B154K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B154K500CT vs 0805B154K500ST |
VCMS0805154K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0805 | Vatronics Technologies Limited | SH21B154K500CT vs VCMS0805154K050XT |
0805B154K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B154K500CT vs 0805B154K500CB |
0805Y0500154KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21B154K500CT vs 0805Y0500154KEB |
0805J0500154KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B154K500CT vs 0805J0500154KXC |
MBASU21GBB7154KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B154K500CT vs MBASU21GBB7154KTCA18 |
CGJ4J2X7R1H154KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | SH21B154K500CT vs CGJ4J2X7R1H154KT |
VCMS0805154K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0805 | Vatronics Technologies Limited | SH21B154K500CT vs VCMS0805154K050XB |
MMASU21GBB7154KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B154K500CT vs MMASU21GBB7154KTCA01 |
0805B154K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B154K500CT vs 0805B154K500N |