Part Details for SH22-5,08 by Altech Corporation
Overview of SH22-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH22-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH22-5,08-ND
|
DigiKey | PCB PLUG, 22 POLE, 5.08MM, HORIZ Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7264 | Buy Now |
DISTI #
845-SH22-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mm RoHS: Compliant | 0 |
|
$7.1000 / $8.1200 | Order Now |
DISTI #
71978163
|
RS | Pluggable PCB Block, Horizontal,5.08mm PS,22P,12A,300V,30-14AWG, Green | Altech Corp SH22-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $8.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1200 / $9.4200 | Buy Now |
DISTI #
10118266
|
TestEquity LLC | Altech SH22-5,08 PCB Plug, 22 Pole, 5.08mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$10.2800 | Buy Now |
Part Details for SH22-5,08
SH22-5,08 CAD Models
SH22-5,08 Part Data Attributes
|
SH22-5,08
Altech Corporation
Buy Now
|
Compare Parts:
SH22-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |