Part Details for SH226M500AL4AA by KEMET Corporation
Overview of SH226M500AL4AA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH226M500AL4AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3340
|
Newark | Capacitor |Kemet SH226M500AL4AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.9700 | Buy Now |
DISTI #
2266-SH226M500AL4AA-ND
|
DigiKey | SH226M500AL4AA Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3200 In Stock |
|
$0.8200 / $0.8900 | Buy Now |
|
Onlinecomponents.com |
3200 Partner Stock |
|
$0.7230 / $0.8650 | Buy Now | |
DISTI #
52429928
|
Verical | Cap Aluminum Lytic 22uF 500V 20%( 13 X 25mm) Radial 5mm 115mA 2000h 105°C Bag Min Qty: 76 Package Multiple: 1 | Americas - 3200 |
|
$0.7700 / $0.8300 | Buy Now |