Part Details for SH3-300R0003DE by Ohmite Mfg Co
Overview of SH3-300R0003DE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH3-300R0003DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1759
|
Newark | Resistor Shunt, 0.0003 Ohm, ±0.5%, Resistance:300µohm, Product Range:Sh Series, Power Rating:-, Resistance Tolerance:± 0.5%, Voltage Rating:100Mv, Resistor Technology:Metal Strip, Temperature Coefficient:± 30Ppm/°C, Qualification:- Rohs Compliant: Yes |Ohmite SH3-300R0003DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
588-SH3-300R0003DE
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.3333mohm 0.5% Metal Clad RoHS: Compliant | 0 |
|
$208.4800 / $222.0000 | Order Now |
|
Onlinecomponents.com | Precision Metal-Clad Shunts RoHS: Compliant |
5 In Stock |
|
$219.0400 / $225.6500 | Buy Now |
|
Master Electronics | Precision Metal-Clad Shunts RoHS: Compliant |
5 In Stock |
|
$219.0400 / $225.6500 | Buy Now |
Part Details for SH3-300R0003DE
SH3-300R0003DE CAD Models
SH3-300R0003DE Part Data Attributes
|
SH3-300R0003DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SH3-300R0003DE
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 0.3333ohm, 0.1V, 0.5% +/-Tol, 30ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 30 mm | |
Package Length | 215 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 60 mm | |
Resistance | 0.3333 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SH | |
Technology | METAL STRIP | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 0.1 V |