Part Details for SH32B104K101CT by Walsin Technology Corporation
Overview of SH32B104K101CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH32B104K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH32B104K101CTTR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1210 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 | Buy Now |
DISTI #
791-SH32B104K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1 uF 10% X7R - 55 C + 125 C 1210 Flex Term RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
SH32B104K101CT
|
TME | Capacitor: ceramic, 100nF, 100V, X7R, ±10%, 1210 Min Qty: 3000 | 0 |
|
$0.0451 | RFQ |
Part Details for SH32B104K101CT
SH32B104K101CT CAD Models
SH32B104K101CT Part Data Attributes
|
SH32B104K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH32B104K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SH32B104K101CT
This table gives cross-reference parts and alternative options found for SH32B104K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH32B104K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F104K1RAC7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | SH32B104K101CT vs C1210F104K1RAC7013 |
C1210X104K1RAC7800 | Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1310 Case | KEMET Corporation | SH32B104K101CT vs C1210X104K1RAC7800 |
C1210T104K1RAL7800 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | SH32B104K101CT vs C1210T104K1RAL7800 |
C1210C104K1RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | SH32B104K101CT vs C1210C104K1RAL7215 |
C1210F104K1RAC7800 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | KEMET Corporation | SH32B104K101CT vs C1210F104K1RAC7800 |
12101C104KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | SH32B104K101CT vs 12101C104KAZ2A |
C1210X104K1RAC7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1310, | KEMET Corporation | SH32B104K101CT vs C1210X104K1RAC7215 |
C1210T104K1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B104K101CT vs C1210T104K1RCL |
C1210T104K1RCL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | SH32B104K101CT vs C1210T104K1RCL3325 |
C1210T104K1RAC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | SH32B104K101CT vs C1210T104K1RAC3325 |