Part Details for SH475M050AC3AAKPLP by KEMET Corporation
Overview of SH475M050AC3AAKPLP by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH475M050AC3AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3342
|
Newark | 4,7 U 50V |Kemet SH475M050AC3AAKPLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.3260 | Buy Now |
DISTI #
SH475M050AC3AAKPLP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: SH475M050AC3AAKPLP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0174 | Buy Now |
DISTI #
ESH475M050AC3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 4.7uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
$0.0287 | Buy Now |
DISTI #
SH475M050AC3AAKPLP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: SH475M050AC3AAKPLP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0174 | Buy Now |