Part Details for SH48A125 by Teledyne Relays
Overview of SH48A125 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH48A125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH48A125
|
Avnet Americas | High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 125A 510VAC AC-OUT - Bulk (Alt: SH48A125) Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$222.5388 / $259.6286 | Buy Now |
DISTI #
881-SH48A125
|
Mouser Electronics | Solid State Relays - Industrial Mount 125A 24-510VAC Load 20-265VAC/DC Zero X RoHS: Not Compliant | 0 |
|
$231.3000 | Order Now |
DISTI #
70105552
|
RS | Relay, 24 to 510 VAC, Solid State, 125 A , 2200 A (Max.) Panel Mount | Teledyne Relays SH48A125 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$252.8900 | RFQ |
|
Master Electronics | Relay SSR 10mA 265V AC/DC-IN 125A 510V AC-OUT 3-Pin |
36 On Order |
|
$224.4900 / $244.4600 | Buy Now |