Part Details for SH48A50 by Teledyne Relays
Overview of SH48A50 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH48A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH48A50
|
Avnet Americas | High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT - Bulk (Alt: SH48A50) Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$115.8564 / $135.1658 | Buy Now |
DISTI #
881-SH48A50
|
Mouser Electronics | Solid State Relays - Industrial Mount 50A 24-510VAC Load 20-265VAC/DC Zero X RoHS: Not Compliant | 0 |
|
$125.6900 | Order Now |
DISTI #
70105549
|
RS | Relay 24 to 510 VAC Solid State 50 A 720 A (Max.) Panel Mount, SH Series | Teledyne Relays SH48A50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$131.6600 | RFQ |
|
Master Electronics | Relay SSR 10mA 265V AC/DC-IN 50A 510V AC-OUT 3-Pin |
55 In Stock |
|
$113.2400 / $144.2500 | Buy Now |
|
Neutron USA | Relay 24 to 510 VAC Solid State 50 A 720 A (Max.) Panel Mount, SH Series | 50 |
|
$183.6300 | Buy Now |