Part Details for SH48A75 by Teledyne Technologies Inc
Overview of SH48A75 by Teledyne Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SH48A75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Output to 125A, 690 Vac HIPpak Solid-State Relays | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SH48A75
SH48A75 CAD Models
SH48A75 Part Data Attributes
|
SH48A75
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SH48A75
Teledyne Technologies Inc
Trigger Output SSR, 1-Channel, 4000V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN DIODE AND LED DISPLAY | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |