Part Details for SH48D125 by Teledyne Relays
Overview of SH48D125 by Teledyne Relays
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH48D125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH48D125
|
Avnet Americas | Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 3-Pin - Bulk (Alt: SH48D125) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$205.6032 / $239.8704 | Buy Now |
DISTI #
SH 48D125
|
Avnet Americas | Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 3-Pin - Bulk (Alt: SH 48D125) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-SH48D125
|
Mouser Electronics | Solid State Relays - Industrial Mount 125A 24-510VAC Load 3.5-32VDC Zero X RoHS: Not Compliant | 31 |
|
$207.6700 / $221.1400 | Buy Now |
DISTI #
70105553
|
RS | Relay 24 to 510 VAC Solid State 125 A 2200 A (Max.) Panel Mount | Teledyne Relays SH48D125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 8 |
|
$233.6400 | Buy Now |
DISTI #
71817558
|
Verical | Solid State Relay 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 17 |
|
$286.6711 | Buy Now |
DISTI #
SH48D125
|
Avnet Americas | Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 3-Pin - Bulk (Alt: SH48D125) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$205.6032 / $239.8704 | Buy Now |
DISTI #
SH 48D125
|
Avnet Americas | Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 3-Pin - Bulk (Alt: SH 48D125) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |