Part Details for SH48D95 by Teledyne Relays
Overview of SH48D95 by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH48D95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 3-Pin |
7 In Stock |
|
$84.9400 / $189.1500 | Buy Now |