Part Details for SHE1B256GTKDCB00SSA0 by TDK Corporation
Overview of SHE1B256GTKDCB00SSA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SHE1B256GTKDCB00SSA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2342
|
Newark | 256Gb, Pslc, Sata Iii,070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit, 5V, 270Ma(Max),/Box |Tdk SHE1B256GTKDCB00SSA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SHE1B256GTKDCB00SSA0-ND
|
DigiKey | SSD 256GB SLIM-SATA PSLC SATAIII Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$599.1300 | Buy Now |
DISTI #
SHE1B256GTKDCB00SS
|
Avnet Americas | Solid State Drive Half Slim 256GB Flash pSLC400 M-byte/s Read 5V - Boxed Product (Development Kits) (Alt: SHE1B256GTKDCB00SS) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$791.3570 | Buy Now |
DISTI #
810-SHE1B256GTKDCB00
|
Mouser Electronics | Solid State Drives - SSD 5V 10% 270mA 256GB SLIM-SATA RoHS: Compliant | 0 |
|
$589.3300 / $595.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$559.4500 | Buy Now |
Part Details for SHE1B256GTKDCB00SSA0
SHE1B256GTKDCB00SSA0 CAD Models
SHE1B256GTKDCB00SSA0 Part Data Attributes
|
SHE1B256GTKDCB00SSA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SHE1B256GTKDCB00SSA0
TDK Corporation
Flash Module, 256GX8, MODULE-22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE-22 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N22 | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | SLC NAND TYPE |