SHELL ASSY KJA0T 25W POS B
ITT Interconnect Solutions

Overview of SHELL ASSY KJA0T 25W POS B by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CN-ACPRREDAA0 Amphenol Cables on Demand RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CO-174SMAX200-007 Amphenol Cables on Demand Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft

Price & Stock for SHELL ASSY KJA0T 25W POS B by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Newark 38999 - Style |Itt Cannon SHELL ASSY KJA0T 25W POS B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $137.3700
  • 100 $135.3300
$135.3300 / $137.3700 Buy Now
DISTI # SHELL ASSY KJA0T 2
Avnet Americas - Bulk (Alt: SHELL ASSY KJA0T 2) Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 50 $188.2375
  • 60 $178.0625
  • 110 $130.4985
  • 250 $122.5895
  • 500 $99.7165
  • 2,500 $92.8395
  • 5,000 $85.9625
$85.9625 / $188.2375 Buy Now

CAD Models for SHELL ASSY KJA0T 25W POS B by ITT Interconnect Solutions
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHELL ASSY KJA0T 25W POS B by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHELL ASSY KJA0T 25W POS ... by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of SHELL ASSY KJA0T 25W POS ... would you like to use for your alert(s)?
  • Please alert me when SHELL ASSY KJA0T 25W POS ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHELL ASSY KJA0T 25W POS ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHELL ASSY KJA0T 25W POS ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHELL ASSY KJA0T 25W POS ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHELL ASSY KJA0T 25W POS ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHELL ASSY KJA0T 25W POS B by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: