There are no models available for this part yet.
Overview of SHELL-DPXB-33-2200 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for SHELL-DPXB-33-2200 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P0869
|
Newark | Rack & Panel |Itt Cannon SHELL-DPXB-33-2200 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2400 / $78.5700 | Buy Now | |
DISTI #
SHELL-DPXB-33-2200
|
Avnet Americas | - Bulk (Alt: SHELL-DPXB-33-2200) Min Qty: 34 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4500 / $96.2555 | Buy Now | |
Onlinecomponents.com | 0 |
|
$63.3400 / $127.7600 | Buy Now | |||
Master Electronics | 0 |
|
$63.3400 / $127.7600 | Buy Now |