Part Details for SHELL-MS3401/3451L/U-14S by ITT Interconnect Solutions
Overview of SHELL-MS3401/3451L/U-14S by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
FS1SF214E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL |
Price & Stock for SHELL-MS3401/3451L/U-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$110.8700 / $295.9000 | Buy Now | |
|
Master Electronics | 0 |
|
$110.8700 / $295.9000 | Buy Now |