Part Details for SHJA3.36.3K by Dubilier
Overview of SHJA3.36.3K by Dubilier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHJA3.36.3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for SHJA3.36.3K
SHJA3.36.3K CAD Models
SHJA3.36.3K Part Data Attributes
|
SHJA3.36.3K
Dubilier
Buy Now
Datasheet
|
Compare Parts:
SHJA3.36.3K
Dubilier
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | SHJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SHJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for SHJA3.36.3K
This table gives cross-reference parts and alternative options found for SHJA3.36.3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHJA3.36.3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335K006AM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SHJA3.36.3K vs T493A335K006AM62107610 |
T493A335K006AN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SHJA3.36.3K vs T493A335K006AN62207610 |
T493A335K006AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | SHJA3.36.3K vs T493A335K006AH61107280 |
T493A335K006CC651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | SHJA3.36.3K vs T493A335K006CC651C7280 |
T491A335K006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | SHJA3.36.3K vs T491A335K006AT7280 |
T493A335K006CK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | SHJA3.36.3K vs T493A335K006CK61207280 |
CWR11DH335KCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | SHJA3.36.3K vs CWR11DH335KCZ |
T493A335K006CB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | SHJA3.36.3K vs T493A335K006CB64107280 |
T493A335K006BH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SHJA3.36.3K vs T493A335K006BH6120WAFL |
T493A335K006CC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | SHJA3.36.3K vs T493A335K006CC64207280 |