Part Details for SHKE-6-01 by Essentra Components
Overview of SHKE-6-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHKE-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4574
|
Newark | Cable Clamp, Nylon 6.6, Natural, 18Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:18Mm, Height:38.5Mmrohs Compliant: Yes |Essentra Components SHKE-6-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1950 |
|
$0.1500 | Buy Now |
DISTI #
RPC3222-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1873 In Stock |
|
$0.1802 / $0.3600 | Buy Now |
DISTI #
144-SHKE-6-01
|
Mouser Electronics | Cable Mounting & Accessories Harness Clip,Spacer,Nat,3/8 in Spc RoHS: Compliant | 0 |
|
$0.2180 / $0.2200 | Order Now |
DISTI #
70913005
|
RS | Cable Clamp, w/.375in Spacer, Plug-In, Bundle Max .81in, Nylon, UL94V-2, Pk1000 | Essentra Components SHKE-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2330 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Plug-In, Standoff, Harness - in)side Height - 20.6 mm (0.810 in) - in)side Width - 13.7 mm (0.540 in) - Spacer Length - 9.5 mm (0.375 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2103 / $0.3579 | Buy Now |
DISTI #
RICSHKE-6-01
|
DB Roberts | Harness ClipSpacerNat3/8 in Spc Harness Clip Spacer Natural | 0 |
|
RFQ |