Part Details for SHM04-3,50-P-K by Altech Corporation
Overview of SHM04-3,50-P-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM04-3,50-P-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM04-3,50-P-K-ND
|
DigiKey | PCB PLUG, PUSH-IN, 4 POLE, 3.50M Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2179 | Buy Now |
DISTI #
845-SHM04-3,50-P-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 4 Pole, 3.50mm, horiz. | 0 |
|
$2.3300 / $2.8900 | Order Now |
DISTI #
71978282
|
RS | Pluggable PCB Block, Push-In, Horizontal,3.5mm PS,4P,11A,300V,30-14AWG, Green | Altech Corp SHM04-3,50-P-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.3600 | Buy Now |
DISTI #
10120680
|
TestEquity LLC | Altech SHM04-3,50-P-K PCB Plug, Push-In, 4 Pole, 3.50mm, horiz. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$3.4100 | Buy Now |