Part Details for SHM05-5,08-K by Altech Corporation
Overview of SHM05-5,08-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM05-5,08-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM05-5,08-K-ND
|
DigiKey | PCB PLUG, PUSH-IN, 5 POLE, 5.08M Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5996 | Buy Now |
DISTI #
845-SHM05-5,08-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 5 Pole, 5.08mm, horiz. | 0 |
|
$2.6100 / $3.2300 | Order Now |
DISTI #
71978302
|
RS | Pluggable PCB Block, Push-In, Horizontal,5mm PS,5P,16A,300V,30-12AWG, Green, Modula | Altech Corp SHM05-5,08-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $3.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
10121080
|
TestEquity LLC | Altech SHM05-5,08-K PCB Plug, Push-In, 5 Pole, 5.08mm, horiz. 16A, 300V, 30-12AWG, green, screw flange | 0 |
|
$3.8100 | Buy Now |