Part Details for SHM09-3,81-P-K by Altech Corporation
Overview of SHM09-3,81-P-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM09-3,81-P-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM09-3,81-P-K-ND
|
DigiKey | PCB PLUG, PUSH-IN, 9 POLE, 3.81M Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0197 | Buy Now |
DISTI #
845-SHM09-3,81-P-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 9 Pole, 3.81mm, horiz. | 0 |
|
$4.6400 / $5.4000 | Order Now |
DISTI #
71978350
|
RS | Pluggable PCB Block, Push-In, Horizontal,3.81mm PS,9P,11A,300V,30-14AWG, Green | Altech Corp SHM09-3,81-P-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 / $5.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$4.5600 | Buy Now |
DISTI #
10120691
|
TestEquity LLC | Altech SHM09-3,81-P-K PCB Plug, Push-In, 9 Pole, 3.81mm, horiz. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$6.8200 | Buy Now |