There are no models available for this part yet.
Overview of SHRINKMARK-18-2-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHRINKMARK-18-2-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87R1265
|
Newark | Shrink Tubing For Use On Wire #22 - #18, Pricing Per 2" Sleeve |Energydivision Te Connectivity SHRINKMARK-18-2-9 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
71720016
|
RS | SHRINKMARK-18-2-9 | TE Connectivity SHRINKMARK-18-2-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5270 | RFQ | |
Onlinecomponents.com | Heat Shrink Sleeve ST White Box RoHS: Compliant |
1250 In Stock |
|
$0.4189 / $0.5161 | Buy Now | ||
Master Electronics | Heat Shrink Sleeve ST White Box RoHS: Compliant |
1250 In Stock |
|
$0.4189 / $0.5161 | Buy Now |