Part Details for SHT2A200GKJDCA00ESA0 by TDK Corporation
Overview of SHT2A200GKJDCA00ESA0 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHT2A200GKJDCA00ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK9878
|
Newark | 200Gb, 3D Nand (Tlc Mode), Sata Iii, 070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit , Raid Function, 5V,/Box |Tdk SHT2A200GKJDCA00ESA0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.8200 / $164.2700 | Buy Now |
DISTI #
SHT2A200GKJDCA00ES
|
Avnet Americas | Solid State Drive 200 GB FLASH - 3D NAND (TLC) SATA-3.2 Half Slim - Boxed Product (Development Kits) (Alt: SHT2A200GKJDCA00ES) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for SHT2A200GKJDCA00ESA0
SHT2A200GKJDCA00ESA0 CAD Models
SHT2A200GKJDCA00ESA0 Part Data Attributes
|
SHT2A200GKJDCA00ESA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SHT2A200GKJDCA00ESA0
TDK Corporation
Flash Module, 200GX8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-XSMA-N22 | |
Length | 54 mm | |
Memory Density | 1717986918400 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 214748364800 words | |
Number of Words Code | 200000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 200GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 39 mm |