Part Details for SI2356DS-T1-BE3 by Vishay Intertechnologies
Overview of SI2356DS-T1-BE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2356DS-T1-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0579
|
Newark | N-Channel 40-V (D-S) Mosfet |Vishay SI2356DS-T1-BE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
SI2356DS-T1-BE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 4.3A 3-Pin SOT-23 (Alt: SI2356DS-T1-BE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0894 / $0.1135 | Buy Now |
DISTI #
78-SI2356DS-T1-BE3
|
Mouser Electronics | MOSFET N-CHANNEL 40-V (D-S) RoHS: Compliant | 128674 |
|
$0.1110 / $0.3800 | Buy Now |
|
Future Electronics | Si2356DS Series 40 V 3.2 A 51 mOhm Surface Mount N-Channel - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0872 / $0.0980 | Buy Now |
DISTI #
SI2356DS-T1-BE3
|
TTI | MOSFET N-CHANNEL 40-V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 54000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
SI2356DS-T1-BE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 4.3A 3-Pin SOT-23 (Alt: SI2356DS-T1-BE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0894 / $0.1135 | Buy Now |
DISTI #
SI2356DS-T1-BE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 40V, 4.3A, Idm: 20A Min Qty: 1 | 0 |
|
$0.1180 / $0.3640 | RFQ |
DISTI #
SI2356DS-T1-BE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 4.3A 3-Pin SOT-23 (Alt: SI2356DS-T1-BE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0894 / $0.1135 | Buy Now |
Part Details for SI2356DS-T1-BE3
SI2356DS-T1-BE3 CAD Models
SI2356DS-T1-BE3 Part Data Attributes
|
SI2356DS-T1-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2356DS-T1-BE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.3A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.051 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI2356DS-T1-BE3
This table gives cross-reference parts and alternative options found for SI2356DS-T1-BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2356DS-T1-BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2356DS-T1-GE3 | Small Signal Field-Effect Transistor, 4.3A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN | Vishay Intertechnologies | SI2356DS-T1-BE3 vs SI2356DS-T1-GE3 |