Part Details for SI4804CDY-T1-GE3 by Vishay Siliconix
Overview of SI4804CDY-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4804CDY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4804CDY-T1-GE3CT-ND
|
DigiKey | MOSFET 2N-CH 30V 8A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2157 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
Part Details for SI4804CDY-T1-GE3
SI4804CDY-T1-GE3 CAD Models
SI4804CDY-T1-GE3 Part Data Attributes
|
SI4804CDY-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4804CDY-T1-GE3
Vishay Siliconix
TRANSISTOR 7100 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.1 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4804CDY-T1-GE3
This table gives cross-reference parts and alternative options found for SI4804CDY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4804CDY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STT4NF30L | 4000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23-6L, 6 PIN | STMicroelectronics | SI4804CDY-T1-GE3 vs STT4NF30L |
SI3441DV | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI4804CDY-T1-GE3 vs SI3441DV |
BSD840NL6327 | Small Signal Field-Effect Transistor, 0.88A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Infineon Technologies AG | SI4804CDY-T1-GE3 vs BSD840NL6327 |
2N5520 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | SI4804CDY-T1-GE3 vs 2N5520 |
FDS6910_NL | Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4804CDY-T1-GE3 vs FDS6910_NL |
NDS9925A/L99Z | 4500mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | SI4804CDY-T1-GE3 vs NDS9925A/L99Z |
FDW9926A | 4500mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8 | Rochester Electronics LLC | SI4804CDY-T1-GE3 vs FDW9926A |
PMGD280UN | TRANSISTOR 870 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-88, 6 PIN, FET General Purpose Small Signal | NXP Semiconductors | SI4804CDY-T1-GE3 vs PMGD280UN |
NDH8301N/D84Z | 3000mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | SI4804CDY-T1-GE3 vs NDH8301N/D84Z |
NTGS3130NT1G | 4200mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 318G-02, TSOP-6 | Rochester Electronics LLC | SI4804CDY-T1-GE3 vs NTGS3130NT1G |