Part Details for SI60DC100 by Teledyne Relays
Overview of SI60DC100 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI60DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI60DC100
|
Avnet Americas | Relay SSR 42mA 32V DC-IN 100A 600V DC-OUT 3-Pin - Bulk (Alt: SI60DC100) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$672.1440 / $784.1680 | Buy Now |
DISTI #
881-SI60DC100
|
Mouser Electronics | Solid State Relays - Industrial Mount RoHS: Compliant | 50 |
|
$683.9400 / $694.2000 | Buy Now |
DISTI #
61590376
|
Verical | Solid State Relay 42mA 32V DC-IN DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 24 |
|
$801.6982 / $861.9231 | Buy Now |
DISTI #
SI60DC100
|
Avnet Americas | Relay SSR 42mA 32V DC-IN 100A 600V DC-OUT 3-Pin - Bulk (Alt: SI60DC100) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$672.1440 / $784.1680 | Buy Now |
DISTI #
SI60DC100
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 36 | 0 |
|
$649.2300 | Buy Now |