Datasheets
SI8405DB-T1-E1 by:

Trans MOSFET P-CH 12V 3.6A 4-Pin Micro Foot T/R

Part Details for SI8405DB-T1-E1 by Vishay Siliconix

Overview of SI8405DB-T1-E1 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SI8405DB-T1-E1

SI8405DB-T1-E1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI8405DB-T1-E1 Part Data Attributes

SI8405DB-T1-E1 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
SI8405DB-T1-E1 Vishay Siliconix Trans MOSFET P-CH 12V 3.6A 4-Pin Micro Foot T/R
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SILICONIX
Package Description GRID ARRAY, S-PBGA-B4
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 12 V
Drain Current-Max (ID) 3.6 A
Drain-source On Resistance-Max 0.09 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-PBGA-B4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style GRID ARRAY
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 2.77 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form BALL
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

SI8405DB-T1-E1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8405DB-T1-E1 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8405DB-T1-E1 by Vishay Siliconix

  • Please alert me when SI8405DB-T1-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI8405DB-T1-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8405DB-T1-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI8405DB-T1-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8405DB-T1-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8405DB-T1-E1 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: