Part Details for SI8901B-A02-GS by Skyworks Solutions Inc
Overview of SI8901B-A02-GS by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for SI8901B-A02-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Si8901 - ADC,SuccessiveApproximation,10 - Bit,1Func,3Channel,SerialAccess,CMOS,PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3963 |
|
$4.9500 / $5.8200 | Buy Now |
Part Details for SI8901B-A02-GS
SI8901B-A02-GS CAD Models
SI8901B-A02-GS Part Data Attributes
|
SI8901B-A02-GS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8901B-A02-GS
Skyworks Solutions Inc
ADC, Successive Approximation, 10-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.097656% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 13.3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for SI8901B-A02-GS
This table gives cross-reference parts and alternative options found for SI8901B-A02-GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8901B-A02-GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8901B-A02-GSR | ADC, Successive Approximation, | Silicon Laboratories Inc | SI8901B-A02-GS vs SI8901B-A02-GSR |
SI8901B-A02-GSR | ADC, Successive Approximation, | Skyworks Solutions Inc | SI8901B-A02-GS vs SI8901B-A02-GSR |
SI8901B-A01-GS | ADC, Successive Approximation, 10-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8901B-A02-GS vs SI8901B-A01-GS |
SI8901B-A02-GS | ADC, Successive Approximation, | Silicon Laboratories Inc | SI8901B-A02-GS vs SI8901B-A02-GS |