Transistors
SI9424BDY-T1-E3
Description: TRANSISTOR 5600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal

Overview of SI9424BDY-T1-E3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for SI9424BDY-T1-E3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI9424BDY-T1-E3 by Vishay Siliconix

SI9424BDY-T1-E3
Vishay Siliconix
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
5.6 A
Drain-source On Resistance-Max
0.025 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. SI9424BDY-T1-E3
    Vishay Siliconix
    TRANSISTOR 5600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal
    VS

Alternate Parts for SI9424BDY-T1-E3

This table gives cross-reference parts and alternative options found for SI9424BDY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9424BDY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDS9430S62Z Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SI9424BDY-T1-E3 vs NDS9430S62Z
NDS9430/D84Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments SI9424BDY-T1-E3 vs NDS9430/D84Z
NDH834PS62Z Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation SI9424BDY-T1-E3 vs NDH834PS62Z
NTQS6463R2 Power MOSFET -20 V, -6.8 A, P-Channel TSSOP-8, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 4000-REEL onsemi SI9424BDY-T1-E3 vs NTQS6463R2
NDS8433 Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SI9424BDY-T1-E3 vs NDS8433
NDH834PL86Z Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation SI9424BDY-T1-E3 vs NDH834PL86Z
NDS9430/S62Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments SI9424BDY-T1-E3 vs NDS9430/S62Z
NDH834P Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation SI9424BDY-T1-E3 vs NDH834P
NDH834PD84Z Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation SI9424BDY-T1-E3 vs NDH834PD84Z
SI9430DYF011 Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation SI9424BDY-T1-E3 vs SI9430DYF011

Related Parts for SI9424BDY-T1-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI9424BDY-T1-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI9424BDY-T1-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI9424BDY-T1-E3 would you like to use for your alert(s)?
  • Please alert me when SI9424BDY-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI9424BDY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI9424BDY-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI9424BDY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI9424BDY-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI9424BDY-T1-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: