Part Details for SIL05-1C90-51D by Standex-Meder Electronics
Overview of SIL05-1C90-51D by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SIL05-1C90-51D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-SIL05-1C90-51D-ND
|
DigiKey | GENERAL PURPOSE REED RELAY, FORM Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4435 / $15.4500 | Buy Now |
DISTI #
876-SIL05-1C90-51D
|
Mouser Electronics | Reed Relays RoHS: Compliant | 0 |
|
$8.7400 / $10.2400 | Order Now |
DISTI #
STXSIL05-1C90-51D
|
Heilind Electronics | GENERAL PURPOSE REED RELAY, FO REED RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4400 / $17.6800 | Buy Now |
Part Details for SIL05-1C90-51D
SIL05-1C90-51D CAD Models
SIL05-1C90-51D Part Data Attributes:
|
SIL05-1C90-51D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1C90-51D
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@175VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |