Part Details for SIM2B25F101 by Amphenol Corporation
Overview of SIM2B25F101 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for SIM2B25F101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM2B25F101
|
Avnet Americas | Short Flanged SIM Mono Module Receptacle Thermoplastic with Type F Polarization - Bulk (Alt: SIM2B25F101) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9158 / $52.2548 | Buy Now |
DISTI #
523-SIM2B25F101
|
Mouser Electronics | Rectangular MIL Spec Connectors SHORT FLANGED RECEPTACLE WITH POLARIZING F | 0 |
|
$46.6300 / $51.0600 | Order Now |
DISTI #
SIM2B25F101
|
Avnet Americas | Short Flanged SIM Mono Module Receptacle Thermoplastic with Type F Polarization - Bulk (Alt: SIM2B25F101) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9158 / $52.2548 | Buy Now |
Part Details for SIM2B25F101
SIM2B25F101 CAD Models
SIM2B25F101 Part Data Attributes:
|
SIM2B25F101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM2B25F101
Amphenol Corporation
Rack and Panel Connector, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 1.022 inch | |
Body Depth | 0.803 inch | |
Body Length | 1.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EN | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP |