Part Details for SIME1220SNP by Amphenol Corporation
Overview of SIME1220SNP by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for SIME1220SNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIME1220SNP
|
Avnet Americas | SIM - Bulk (Alt: SIME1220SNP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$77.4348 | Buy Now |
DISTI #
523-SIME1220SNP
|
Mouser Electronics | Rectangular MIL Spec Connectors MODULE FEMALE #20 SEALED | 0 |
|
$178.0100 | Order Now |
DISTI #
SIME1220SNP
|
Avnet Americas | SIM - Bulk (Alt: SIME1220SNP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$77.4348 | Buy Now |
DISTI #
SIME1220SNP
|
Avnet Americas | SIM - Bulk (Alt: SIME1220SNP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$77.4348 | Buy Now |
Part Details for SIME1220SNP
SIME1220SNP CAD Models
SIME1220SNP Part Data Attributes
|
SIME1220SNP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIME1220SNP
Amphenol Corporation
Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |