-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIME2022SNP
|
Avnet Americas | IMPORT MODULE - Bulk (Alt: SIME2022SNP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-SIME2022SNP
|
Mouser Electronics | Rectangular MIL Spec Connectors Female Straight PCB contacts size 22 RoHS: Not Compliant | 0 |
|
$149.7600 | Order Now |
DISTI #
SIME2022SNP
|
TTI | Rectangular MIL Spec Connectors Female Straight PCB contacts size 22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$137.2800 | Buy Now |
DISTI #
SIME2022SNP-AMP
|
TME | SIME2022SNP Min Qty: 1 | 15 |
|
$118.9785 / $143.4350 | Buy Now |
DISTI #
C1S116700595367
|
Chip1Stop | Connector Other | 15 |
|
$130.0000 / $151.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIME2022SNP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIME2022SNP
Amphenol Corporation
Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |