SIME3023SNP
Description: Rack and Panel Connector, 30 Contact(s), Female, Crimp Terminal, Socket,

Overview of SIME3023SNP by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Industrial Automation Financial Technology (Fintech) Energy and Power Systems

Price & Stock for SIME3023SNP by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIME3023SNP
Avnet Americas SIM CONNECTOR - Bulk (Alt: SIME3023SNP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 25 $320.3223
$320.3223 Buy Now
DISTI # 523-SIME3023SNP
Mouser Electronics Rectangular MIL Spec Connectors SEALED FEMALE MODULE SIZE 23 0
  • 25 $413.7100
$413.7100 Order Now

CAD Models for SIME3023SNP by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIME3023SNP by Amphenol Corporation

SIME3023SNP
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
POLARIZED
Body/Shell Style
SOCKET
Connector Type
RACK AND PANEL CONNECTOR
Contact Gender
FEMALE
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
30
Want to compare parts?
  1. SIME3023SNP
    Amphenol Corporation
    Rack and Panel Connector, 30 Contact(s), Female, Crimp Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIME3023SNP by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIME3023SNP by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SIME3023SNP would you like to use for your alert(s)?
  • Please alert me when SIME3023SNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIME3023SNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIME3023SNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIME3023SNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIME3023SNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIME3023SNP by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: